Microchip ATMEGA64L-8AU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 64kB FLASH, 64-Pin TQFP

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€9.28

(exc. VAT)

€11.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.28-
25 - 99€8.993%
100 +€8.696%

*price indicative

Packaging Options:
RS Stock No.:
131-0335
Distrelec Article No.:
303-01-878
Mfr. Part No.:
ATMEGA64L-8AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

8MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Length

14.1mm

Standards/Approvals

No

Height

1.05mm

Width

14.1mm

Minimum Supply Voltage

2.7V

Number of Timers

2

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash


Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers

•ATmega32

•ATmega64

•ATmega128

•ATmega324

•ATmega325

•ATmega406

•ATmega640

•ATmega644

•ATmega645

•ATmega1280

•ATmega1281

•ATmega1284

•ATmega2560

•ATmega2561

•ATmega3250

•ATmega6450

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy