Microchip ATSAM4SD32CA-AU, 32 bit ARM Cortex M4, SAM4S Microcontroller, 120 MHz, 2.048MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 133-0935
- Mfr. Part No.:
- ATSAM4SD32CA-AU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €10.24 |
| 25 - 99 | €9.72 |
| 100 + | €9.26 |
*price indicative
- RS Stock No.:
- 133-0935
- Mfr. Part No.:
- ATSAM4SD32CA-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAM4S | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 79 | |
| Analogue Comparators | 1 | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAM4S | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 79 | ||
Analogue Comparators 1 | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
SMART SAM4S ARM® Cortex-M3 Microcontrollers
Atmels SMART microcontrollers have been developed to support you with your Internet of Things innovations, providing secure devices with wireless connectivity, increased memory and data storage.
Features & Benefits of the SAM4S Microcontrollers
•Excellent support for capacitive touch applications (QTouch® library software available)
•Tamper detection
•120 MHz maximum speed
•Up to 2048 KB of flash
•Up to 160 KB of SRAM
•Real Time Clock
•Temperature Sensor
•MCI for SDIO/SD/MMC
•External bus interface with a static memory controller that connects to SRAM, PSRAM, NOR Flash, LCD Module, NAND Flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, 1 I2S, PWM timer, 30channel 16-bit timers, 12-bit ADC and 12-bit DAC
•3 low power modes
•Suitable for 1.62 V to 3.6 V power supply
Related links
- Microchip ATSAM4S16CA-AU SAM4S Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Microchip ATSAM4S8CA-AU SAM4S Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip ATSAM4S8BA-AU SAM4S Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L4R5ZIT6P STM32L4+ Microcontroller 2.048MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4+ Microcontroller 2.048MB FLASH, 100-Pin LQFP
- Microchip ATSAM4SA16BA-MU SAM4S Microcontroller 1.024MB FLASH, 64-Pin QFN
- Microchip ATSAM4S2CA-AU ATSAM Microcontroller 128kB FLASH, 100-Pin LQFP
- Microchip ATSAM4E16CA-AU SAM4E Microcontroller 1.024MB FLASH, 100-Pin LQFP
