Microchip ATSAM4S8BA-AU, 32 bit ARM Cortex M4, SAM4S Microcontroller, 120 MHz, 512kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.40

(exc. VAT)

€6.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€5.40
25 - 99€5.14
100 +€4.90

*price indicative

Packaging Options:
RS Stock No.:
131-1200
Distrelec Article No.:
303-01-888
Mfr. Part No.:
ATSAM4S8BA-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM4S

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

2 x 12 Bit

Number of Programmable I/Os

47

Width

10mm

Standards/Approvals

RoHS

Length

10mm

Analogue Comparators

1

Height

1.45mm

Minimum Supply Voltage

1.62V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

11 x 12 Bit

Number of Timers

1

Automotive Standard

No

SMART SAM4S ARM® Cortex-M4 Microcontrollers


Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy