STMicroelectronics STM32L4R5ZIT6P, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 2.048MB FLASH, 100-Pin LQFP

Subtotal (1 tray of 60 units)*

€754.20

(exc. VAT)

€927.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€12.57€754.20

*price indicative

RS Stock No.:
233-3082
Mfr. Part No.:
STM32L4R5ZIT6P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L4+

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

No

Height

1.6mm

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

625mW

Length

22mm

Number of Programmable I/Os

136

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Instruction Set Architecture

RISC

ADCs

1 x 12 Bit

Number of Timers

16

Program Memory Type

FLASH

Automotive Standard

No

The STMicroelectronics devices embed high-speed memories (2 Mbytes of Flash memory and 640 Kbytes of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), two OctoSPI Flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. The STM32L4Rxxx devices embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and a firewall.

1.71 V to 3.6 V power supply

-40 °C to 85/125 °C temperature range

Batch acquisition mode (BAM)

305 nA in VBAT mode: supply for RTC and 32x32-bit backup registers

33 nA Shutdown mode (5 wakeup pins)

125 nA Standby mode (5 wakeup pins)

420 nA Standby mode with RTC

2.8 μA Stop 2 with RTC

110 μA/MHz Run mode (LDO mode)

43 μA/MHz Run mode (@ 3.3 V SMPS mode)

5 μs wakeup from Stop mode

Brownout reset (BOR) in all modes except shutdown

Interconnect matrix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy