Microchip ATTINY13A-MMU, 8 bit AVR, ATtiny13 Microcontroller, 20 MHz, 1kB FLASH, 10-Pin VDFN

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.11

(exc. VAT)

€11.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.911€9.11-
30 - 90€0.887€8.872%
100 +€0.845€8.457%

*price indicative

Packaging Options:
RS Stock No.:
133-0950
Mfr. Part No.:
ATTINY13A-MMU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATtiny13

Product Type

Microcontroller

Package Type

VDFN

Mount Type

Surface

Pin Count

10

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

1kB

Maximum Clock Frequency

20MHz

RAM Size

64bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

950μm

Width

3.1mm

Length

3.1mm

Minimum Supply Voltage

1.8V

Number of Timers

1

Instruction Set Architecture

RISC

ADCs

4 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

8-Bit PicoPower tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy