Microchip ATTINY1634-SU, 8 bit AVR, ATTINY1634 Microcontroller, 12 MHz, 16kB FLASH, 20-Pin SOIC

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.788€8.94-
25 - 95€1.736€8.682%
100 +€1.672€8.366%

*price indicative

RS Stock No.:
133-0966
Mfr. Part No.:
ATTINY1634-SU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY1634

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

12MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Height

2.35mm

Width

7.6mm

Standards/Approvals

No

Length

13mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

8-Bit PicoPower tinyAVR® Microcontrollers


Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical

Capacitive Touch

Fast and code efficient

High integration

1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy