Microchip ATTINY461A-MU, 8 bit AVR, ATtiny461 Microcontroller, 20 MHz, 4kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 133-1651
- Mfr. Part No.:
- ATTINY461A-MU
- Manufacturer:
- Microchip
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.23
(exc. VAT)
€6.44
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.046 | €5.23 | - |
| 10 - 20 | €1.022 | €5.11 | 2% |
| 25 - 95 | €0.988 | €4.94 | 5% |
| 100 + | €0.968 | €4.84 | 7% |
*price indicative
- RS Stock No.:
- 133-1651
- Mfr. Part No.:
- ATTINY461A-MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATtiny461 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATtiny461 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
8-Bit tinyAVR® Microcontrollers
Related links
- Microchip ATTINY461A-SU ATtiny461 Microcontroller 4kB FLASH, 20-Pin SOIC
- Microchip ATTINY461A-PU ATtiny461 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY44A-MU ATtiny44 Microcontroller 4kB FLASH, 20-Pin VQFN
- Microchip ATMEGA48-20MU ATmega Microcontroller 4kB FLASH, 32-Pin VQFN
- Microchip ATMEGA48PA-AU ATMEGA48PA Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48-20AU ATmega Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-MU ATmega328P Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATMEGA328PB-MU ATmega Microcontroller 32kB FLASH, 32-Pin VQFN
