Microchip PIC18LF67K40-I/MR, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin QFN
- RS Stock No.:
- 134-5604
- Mfr. Part No.:
- PIC18LF67K40-I/MR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-5604
- Mfr. Part No.:
- PIC18LF67K40-I/MR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.56kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 128kB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 59 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 47 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.56kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 128kB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 59 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 47 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 2 | ||
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in Compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).
PIC18 MCU core with 83 instructions, 31 stack levels
32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory
Internal 64 MHz oscillator
Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V
47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I²C/SPI, 5 x EUSART with LIN support
In-Circuit Debug Integrated on-chip
In-Circuit Serial Programing (ICSP) via two pins
Related links
- Microchip PIC18 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC18LF67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GC006-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC18F67K22-E/MR PIC 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
