Microchip PIC18LF67K40-I/PT, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
134-5606
Mfr. Part No.:
PIC18LF67K40-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

3.56kB

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

128kB

Analogue Comparators

3

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

59

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

10mm

Height

1.05mm

Width

10mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

2

ADCs

47 x 10 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

PIC18F6xK40 Low Power 8-bit Flash Microcontrollers


The PIC18(L)F65K40, PIC18(L)F66K40 and PIC18(L)F67K40 are 64-Pin, Low-Power 8-Bit Microcontrollers with Flash Memory from Microchip Technology. The combination of eXtreme Low-Power (XLP) technology with rich peripheral integration and large flash memory results in microcontrollers ideally suited to a wide range of low-power and general purpose applications. These devices are available in Compact 64-pin QFN and TQFP packages with either 32 KB, 64 KB or 128 KB flash memory capacity. Low voltage versions are designated (PIC18LF65/PIC18LF66/PIC18LF67).

PIC18 MCU core with 83 instructions, 31 stack levels

32 KB (PIC18F65), 64 KB (PIC18F66) or 128 KB (PIC18F67) Flash memory

Internal 64 MHz oscillator

Operating Voltage: (F) 2.3 V to 5.5 V; Low-Voltage (LF) 1.8 V to 3.6 V

47 x 10-bit ADC, 1 x 5-bit DAC, 3 x Comparators

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

Communications: 2 x I²C/SPI, 5 x EUSART with LIN support

In-Circuit Debug Integrated on-chip

In-Circuit Serial Programing (ICSP) via two pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy