Microchip PIC18F57Q84-I/PT, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-3766
Mfr. Part No.:
PIC18F57Q84-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Interface Type

I2C, SPI, UART

Maximum Clock Frequency

64MHz

RAM Size

12.5kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

44

DACs

1 x 8 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

12mm

Height

1.2mm

Width

12mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

6

ADCs

43 x 12 Bit

The Microchip Technology PIC18F57Q84-I/PT is a 48 pin low-power, high performance microcontroller with XLP technology for many automotive and industrial applications real-time control and sensor applications. It has 128KB program memory size and 64MHz maximum frequency. The communication peripherals on this device such as CAN, SPI, I2C, two UARTs, can handle a wide range of wired and wireless communication protocols for intelligent applications. Additionally, it includes a 12-bit ADC with computation and context switching extensions for automated signal analysis to reduce the complexity of the application.

Flash program memory

C Compiler Optimized RISC Architecture

Operating Speed: DC-64 MHz clock input, 62.5 ns minimum instruction cycle

Eight Direct Memory Access (DMA) controllers

Vectored Interrupt Capability: selectable high/low priority, fixed interrupt latency of three instruction cycles, programmable Vector table base address, backwards compatible with previous interrupt capabilities

128-Level deep hardware stack

Low-current Power-ON Reset (POR)

Configurable Power-UP Timer (PWRT)

Brown-Out Reset (BOR)

Low-Power BOR (LPBOR) Option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy