Microchip PIC16C73B-20/SP, 8 bit PIC, PIC16C Microcontroller, 20 MHz EPROM, 28-Pin SPDIP

Get a bulk buy discount

Add 30 more to save €4.68

View bulk pricing options

Subtotal (1 tube of 15 units)*

€91.55

(exc. VAT)

€112.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€6.103€91.55-
30 - 90€5.947€89.21€4.68
105 +€5.799€86.99€31.92

*price indicative

RS Stock No.:
144-5751
Mfr. Part No.:
PIC16C73B-20/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16C

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

20MHz

RAM Size

192bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Number of Programmable I/Os

22

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

70°C

Height

3.43mm

Length

35.18mm

Standards/Approvals

RoHS

Width

7.49mm

Minimum Supply Voltage

4V

Program Memory Type

EPROM

ADCs

5 x 8 Bit

Instruction Set Architecture

RISC

Number of Timers

3

Automotive Standard

ISO/TS 16949

PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


35 Instructions

8 Level Hardware Stack

22 I/O Pins – PIC16C72/73/73A/76

33 I/O Pins – PIC16C74/74A/77

2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module

5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76

8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72

Parallel Slave Port – Models PIC16C74/74A/77 only

Watchdog Timer (WDT)

Power-on Reset (POR)

Power-up Timer (PWRT)

Oscillator Start-up Timer (OST)

Brown-out Reset (BOR)

In-Circuit Serial Programming (ICSP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy