Microchip PIC16C73B-04I/SP, 8 bit PIC, PIC16C Microcontroller, 4 MHz EPROM, EPROM, 28-Pin SPDIP
- RS Stock No.:
- 144-9124
- Mfr. Part No.:
- PIC16C73B-04I/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 144-9124
- Mfr. Part No.:
- PIC16C73B-04I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 4 MHz | |
| Program Memory Type | EPROM, EPROM | |
| Pin Count | 28 | |
| Package Type | SPDIP | |
| ADCs | 5 x 8 Bit, 5 x 8 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Height | 3.43 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | I2C, SPI, USART | |
| Length | 35.18 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Programmable I/Os | 22 | |
| Number of Timers | 3 | |
| RAM Size | 192 bit | |
| Standards/Approvals | RoHS | |
| Width | 7.49 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 4 MHz | ||
Program Memory Type EPROM, EPROM | ||
Pin Count 28 | ||
Package Type SPDIP | ||
ADCs 5 x 8 Bit, 5 x 8 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Height 3.43 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type I2C, SPI, USART | ||
Length 35.18 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Programmable I/Os 22 | ||
Number of Timers 3 | ||
RAM Size 192 bit | ||
Standards/Approvals RoHS | ||
Width 7.49 mm | ||
PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C73B-04I/SP PIC16C Microcontroller EPROM, 28-Pin SPDIP
- Microchip PIC16C73B-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C63A-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C62B-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73A-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73B-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C745-I/SP PIC16C Microcontroller 28-Pin SPDIP
