Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2k words Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5835
Mfr. Part No.:
PIC16F570-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2k words

Maximum Frequency

20MHz

RAM Size

132 B

USB Channels

1

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Height

3.81mm

Number of PCI Channels

0

Dimensions

35.56 x 7.49 x 3.81mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

ADCs

8 x 8 bit

Length

35.56mm

Number of LIN Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Width

7.49mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy