Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2k words Flash, 16-Pin QFN
- RS Stock No.:
- 145-9030
- Mfr. Part No.:
- PIC16F753-I/ML
- Manufacturer:
- Microchip
- RS Stock No.:
- 145-9030
- Mfr. Part No.:
- PIC16F753-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2k words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Width | 4mm | |
| Length | 4mm | |
| ADCs | 8 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 4 x 4 x 0.95mm | |
| Pulse Width Modulation | 1 (10 bit) | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 2k words | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 1 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Width 4mm | ||
Length 4mm | ||
ADCs 8 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 4 x 4 x 0.95mm | ||
Pulse Width Modulation 1 (10 bit) | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F Microcontroller 2k words Flash, 14-Pin PDIP
- Microchip PIC16F Microcontroller 2k words Flash, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 3.5 kB Flash, 20-Pin QFN
- Microchip PIC16LF1823-I/ML PIC16F 2048 words Flash, 16-Pin QFN
- Microchip PIC16F1823-E/ML PIC16F 256 B 16-Pin QFN
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin QFN
- Microchip PIC18F Microcontroller 64 kB Flash, 44-Pin QFN
- Microchip PIC18F Microcontroller 16 kB 28-Pin QFN
