Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SSOP
- RS Stock No.:
- 803-2478
- Mfr. Part No.:
- PIC16F570-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
- 70 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.964 | €9.64 |
| 30 + | €0.936 | €9.36 |
*price indicative
- RS Stock No.:
- 803-2478
- Mfr. Part No.:
- PIC16F570-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | Graphical User Interface | |
| Program Memory Size | 3kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 132bit | |
| Maximum Supply Voltage | 6V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Length | 10.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| ADCs | 8 x 8 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type Graphical User Interface | ||
Program Memory Size 3kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 132bit | ||
Maximum Supply Voltage 6V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Length 10.5mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 1 | ||
ADCs 8 x 8 Bit | ||
Program Memory Type FLASH | ||
PIC16F570 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F570-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F Microcontroller 14.3 kB 28-Pin SSOP
- Microchip PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F873A-I/SS PIC16F Microcontroller 8kB FLASH, 28-Pin SSOP
