Microchip PIC32MZ2048ECM144-I/PL, 32 bit M4K, MIPS32, PIC32MZ Microcontroller, 200 MHz, 2.048MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 869-6148
- Mfr. Part No.:
- PIC32MZ2048ECM144-I/PL
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-6148
- Mfr. Part No.:
- PIC32MZ2048ECM144-I/PL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | M4K, MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 120 | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.5mm | |
| Length | 20mm | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | C | |
| ADCs | 48 x 10 Bit | |
| Number of Timers | 4, 9 | |
| Program Memory Type | FLASH | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core M4K, MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 120 | ||
Maximum Operating Temperature +85°C | ||
Height 1.5mm | ||
Length 20mm | ||
Width 20mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture C | ||
ADCs 48 x 10 Bit | ||
Number of Timers 4, 9 | ||
Program Memory Type FLASH | ||
Automotive Standard ISO/TS 16949 | ||
PIC32MZxxxEC Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxEC family of Embedded Connectivity Microcontrollers are high-performance 32-bit devices that utilise the powerful MIPS32 microAptiv™ core. The rich set of on-board peripherals includes both Audio and Graphics Interfaces; Hi-Speed USB and 10/100 Ethernet interfaces provide high-speed communication.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for Faster time-to-market for finished products. Visit microchip.com/harmony for more information
MIPS32 microAptiv™ Core Features
Up to 200 MHz (up to 330 DMIPS)
16 KB I-Cache, 4 KB D-Cache
MMU for optimum embedded OS execution
microMIPS™ mode for up to 35% smaller code size
DSP-enhanced core with four 64-bit accumulators and single-cycle MAC
Code-efficient (C and Assembly) architecture
Communication Interfaces
USB 2.0-compliant Hi-Speed On-The-Go (OTG) controller with dedicated DMA
10/100 Mbps Ethernet MAC with MII and RMII Interface with dedicated DMA
Two CAN 2.0B modules – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Six UART modules (25 Mbps), supports LIN 1.2 and IrDA® protocols
Four or Six 4-wire SPI modules
SQI configurable as an additional SPI module (50 MHz)
Four or Five I2C modules (up to 1 Mbaud) with SMBus support
Parallel Master Port (PMP)
Audio and Graphics Interfaces
Graphics Interface via External Bus Interface (EBI) – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Graphics Interface via Parallel Master Port – All models
Audio data communication via I2S, LJ, and RJ
Audio control interfaces via SPI and I2C
Audio Master clock: Fractional clock frequencies with USB synchronization
Other Highlights
Cryptographic Engine - PIC32MZxxxxECMxxx models only
Random Number Generator (RNG)
Direct Memory Access (DMA)
50 MHz Serial Quad Interface SQI Memory Interface
50 MHz External Bus Interface (EBI) Memory Interface - PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
10-bit Analogue-to-Digital Converter ADC – 24, 40 or 48 channels
Two comparators with 32 programmable voltage references
Temperature sensor with ±2ºC accuracy
Nine 16-bit timers – configurable as up to four 32-bit timers
Nine Output Compare (OC) and Input Compare (IC) modules
Real-Time Clock and Calendar (RTCC) module
Internal oscillator
Programmable PLLs and oscillator clock sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
Integrated Power-on Reset and Brown-out Reset
Peripheral Pin Select (PPS)
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MZ2048ECM144-I/PL MIPS32 200 MHz 144-Pin LQFP
- Microchip PIC32MZ2048EFH144-I/PL PIC32MZ Microcontroller 2.048MB FLASH, 144-Pin LQFP
- Microchip PIC32MZ2048EFG144-I/PL PIC32MZ Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip PIC32MZ2048EFM144-I/PL PIC32MZ Microcontroller 144-Pin LQFP
- Microchip PIC32MX270F256B-I/SP MIPS32 40 MHz 28-Pin PDIP
- Microchip PIC32MX550F256L-I/PT MIPS32 40 MHz 100-Pin TQFP
- Microchip PIC32MZ2048ECG100-I/PT PIC32MZ Microcontroller 2.048MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2064DAA169-I/HF PIC32MZ Microcontroller 2.048MB FLASH, 169-Pin LFBGA
