Microchip PIC18F1220-I/P, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 4 kB, 256B FLASH, 18-Pin PDIP

Get a bulk buy discount

Add 100 more to save €8.70

View bulk pricing options

Subtotal (1 tube of 25 units)*

€87.60

(exc. VAT)

€107.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 75€3.504€87.60-
100 +€3.417€85.43€8.70

*price indicative

RS Stock No.:
144-9160
Mfr. Part No.:
PIC18F1220-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4kB, 256kB

Interface Type

EUSART

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

16

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.11mm

Standards/Approvals

RoHS

Height

4.95mm

Length

23.37mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

7 x 10 Bit

Program Memory Type

FLASH

Number of Timers

4

PIC18F1220/1320 8-Bit Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy