Microchip PIC18F4331-I/P, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8.192 kB, 256B FLASH, 40-Pin PDIP

Subtotal (1 tube of 10 units)*

€54.78

(exc. VAT)

€67.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 110 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
10 +€5.478€54.78

*price indicative

RS Stock No.:
144-9180
Mfr. Part No.:
PIC18F4331-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

256bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4.95mm

Length

53.21mm

Standards/Approvals

RoHS

Width

14.73mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

9 x 10 Bit

Automotive Standard

No

Number of Timers

4

Instruction Set Architecture

RISC

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy