Microchip PIC18F2320-I/SO, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8.192 kB, 256B FLASH, 28-Pin SOIC
- RS Stock No.:
- 623-0550
- Mfr. Part No.:
- PIC18F2320-I/SO
- Manufacturer:
- Microchip
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.25 | - |
| 10 - 24 | €6.08 | €1.70 |
| 25 - 99 | €5.93 | €8.00 |
| 100 + | €5.83 | €42.00 |
*price indicative
- RS Stock No.:
- 623-0550
- Mfr. Part No.:
- PIC18F2320-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 8.192kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 8.192kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 10 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC18F2220/2320/4220/4320 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F2320-I/SP PIC18F Microcontroller 8.192 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 8.192 kB 28-Pin SOIC
- Microchip PIC18F4331-I/P PIC18F Microcontroller 8.192 kB 40-Pin PDIP
- Microchip PIC18F4331-I/PT PIC18F Microcontroller 8.192 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 8.192 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 16 kB 28-Pin SOIC
- Microchip PIC18F2431-I/SO PIC18F Microcontroller 16.384 kB 28-Pin SOIC
- Microchip PIC18F258-I/SO PIC18F Microcontroller 32 kB 28-Pin SOIC
