Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 8192 x 14 words Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9235
Mfr. Part No.:
PIC16LF1936-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 8192 x 14 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Length

35.56mm

ADCs

11 x 10 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

3.81mm

Width

0.295in

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Dimensions

1.4 x 0.295 x 0.15in

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy