Microchip, 16 bit dsPIC, dsPIC33CK Microcontroller, 100 MHz, 256kB FLASH, 48-Pin UQFN
- RS Stock No.:
- 187-1563
- Mfr. Part No.:
- DSPIC33CK256MP505-I/M4
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1563
- Mfr. Part No.:
- DSPIC33CK256MP505-I/M4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC33CK | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Interface Type | SPI, QEI | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 3 x 12 Bit | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 550μm | |
| Width | 6mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 1 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC33CK | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Interface Type SPI, QEI | ||
Maximum Clock Frequency 100MHz | ||
DACs 3 x 12 Bit | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 550μm | ||
Width 6mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 1 | ||
Automotive Standard AEC-Q100 | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP | ||
The Microchip dsPIC33CH256MP505 digital signal controllers (DSCs) feature dual 90 & 100 MIPS 16-bit dsPIC® DSC cores with integrated DSP and enhanced on-chip peripherals. It operates on 3V to 3.6V voltage range. It has 256Kbyte Program Memory, 48KB DSC enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation and provide extended motor life. It can be used to control BLDC, PMSM, ACIM, SR and stepper motors. This DSC enable the design of switched mode power supplies such as AC/DC, DC/DC, UPS and PFC, providing high-precision digital control of Buck, Boost, Fly-Back, Half-Bridge, Full-Bridge, LLC and other power circuits to reach the highest possible energy efficiency.
Master Core 90 MIPS and Slave Core 100 MIPS Operation
Independent Peripherals for Master Core and Slave Core
High Speed PWMs with 250ps resolution, 12x2 Channel
Configurable Shared Resources for Master Core and Slave Core
Fast 6-Cycle Divide
Zero Overhead Looping
Multiple redundant clock sources
I/O Port read-back
Analog peripherals redundancies
Windowed Watchdog Timer
RAM BIST
Hardware traps
SFR locks
Write protection
Shadow working registers
Temperature range between -40°C to +85°C
Ultra Thin Plastic Quad Flat, No Lead – (48-pin) 6x6 mm body (UQFN) package
Related links
- Microchip DSPIC33CK256MP505-I/M4 dsPIC33CK Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC24F Microcontroller 128kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ256GA705-I/M4 PIC24 Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC32MM0256GPM048-I/M4 PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip dsPIC33CK256MC003-I/M5 dsPIC33CK CPU 100 MHz 36-Pin UQFN
- Microchip dsPIC33CK256MC005-I/PT dsPIC33CK CPU 100 MHz 48-Pin TQFP
- Microchip PIC24FJ64GP205-I/M4 PIC Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
