Microchip ATSAMD51J20A-MU, 32 bit ARM Cortex M4, ATSAMD51 Microcontroller, 120 MHz, 1MB FLASH, 64-Pin VQFN
- RS Stock No.:
- 144-9612
- Mfr. Part No.:
- ATSAMD51J20A-MU
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
- Final 85 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.63 |
*price indicative
- RS Stock No.:
- 144-9612
- Mfr. Part No.:
- ATSAMD51J20A-MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAMD51 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | I2S, I2C, USB, SPI | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Analogue Comparators | 4 | |
| Height | 1mm | |
| Number of Programmable I/Os | 51 | |
| DACs | 2 x 12 Bit | |
| Width | 9mm | |
| Standards/Approvals | ISO/TS 16949 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAMD51 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type I2S, I2C, USB, SPI | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Analogue Comparators 4 | ||
Height 1mm | ||
Number of Programmable I/Os 51 | ||
DACs 2 x 12 Bit | ||
Width 9mm | ||
Standards/Approvals ISO/TS 16949 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATSAMD51J20A-MU ATSAMD51 Microcontroller 1MB FLASH, 64-Pin VQFN
- Microchip ATSAMD51J20A-AU ATSAMD51 Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip ATSAMD51G19A-MU ATSAMD51 Microcontroller 512kB FLASH, 48-Pin VQFN
- Microchip ATSAMD51N20A-AU ATSAMD51 Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip ATSAMD51 Microcontroller 1MB FLASH, 100-Pin TQFP
- NXP MK22FN1M0VLH12 Kinetis K2x Microcontroller 1MB FLASH, 64-Pin LQFP
- Microchip ATSAM4SA16BA-MU SAM4S Microcontroller 1.024MB FLASH, 64-Pin QFN
- NXP MK64FN1M0VMD12 Kinetis K6x Microcontroller 1MB FLASH, 144-Pin MAPBGA
