Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 177-2613
- Mfr. Part No.:
- PIC16F18854-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2613
- Mfr. Part No.:
- PIC16F18854-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 24 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
ADCs 24 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Adjustable Internal Oscillator (up to 32MHz)
2x 10-bit PWMs
5x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
10-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Cyclical Redundancy Check (CRC/SCAN)
Windowed Watchdog Timer (WWDT)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18877 (1.8V – 3.6V)
PIC16F18877 (2.3V – 5.5V)
Related links
- Microchip PIC16F18854-I/SS PIC16F Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F1713-I/SS PIC16F Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18854-I/SP PIC16F Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F Microcontroller 256B FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15344-I/SS PIC16F Microcontroller 7kB FLASH, 20-Pin SSOP
