Microchip PIC16F18854-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-2117
Mfr. Part No.:
PIC16F18854-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

10.5mm

Standards/Approvals

RoHS

Height

1.85mm

Width

5.6mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

24 x 10 Bit

Number of Timers

2

PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Adjustable Internal Oscillator (up to 32MHz)

2x 10-bit PWMs

5x Capture, Compare, PWM (CCP)

Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

4x Configurable Logic Controller (CLC)

10-bit ADC with Computation (ADC2)

5-bit Digital to Analog Converter (DAC)

Data Signal Modulator (DSM)

Zero Cross Detect (ZCD)

Cyclical Redundancy Check (CRC/SCAN)

Windowed Watchdog Timer (WWDT)

Peripheral Pin Select (PPS)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

PIC16LF18877 (1.8V – 3.6V)

PIC16F18877 (2.3V – 5.5V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy