Microchip PIC16F1769-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 916-3737
- Mfr. Part No.:
- PIC16F1769-I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 916-3737
- Mfr. Part No.:
- PIC16F1769-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.33mm | |
| Width | 0.28in | |
| Length | 26.92mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.33mm | ||
Width 0.28in | ||
Length 26.92mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
Number of Timers 3 | ||
PIC16F1764/1765/1768/1769 8-Bit Flash Microcontrollers
The PIC16F176x family of Microcontrollers are peripheral rich MCUs based upon Microchips Enhanced Mid-Range Core designed for a variety of functions. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.
Microcontroller Features
8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator
Analogue Peripherals
10-Bit Analogue-to-Digital Converter (ADC) – 8 or 12 channels depending on model
Operational Amplifiers – 1 or 2 depending on model
High-Speed Comparators – 2 or 4 depending on model
Digital-to-Analogue Converters (DAC) – 2 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 1 or 2 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V
Digital Peripherals
Three Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 1 or 2 depending on model
Capture/Compare/PWM (CCP) Modules – 1 or 2 depending on model
Pulse-Width Modulator (PWM) – 2 or 4 depending on model
Data Signal Modulators (DSM) – 1 or 2 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible
Related links
- Microchip PIC16F1769-I/SS PIC16F Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1705-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1615-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1765-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F18325-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
