STMicroelectronics STM32F042F4P6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 145-9289
- Mfr. Part No.:
- STM32F042F4P6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 74 units)*
€178.49
(exc. VAT)
€219.56
(inc. VAT)
- 1,406 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 74 + | €2.412 | €178.49 |
*price indicative
- RS Stock No.:
- 145-9289
- Mfr. Part No.:
- STM32F042F4P6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 263mW | |
| Width | 4.5mm | |
| Standards/Approvals | FBI | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 6 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 263mW | ||
Width 4.5mm | ||
Standards/Approvals FBI | ||
Length 6.6mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 6 | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
STM32F04 Series Microcontrollers, STMicroelectronics
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F042F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F031F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F030F4P6TR STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F030F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F042C4U6 STM32F0 Microcontroller 16kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F042K4U6 STM32F0 Microcontroller 16kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F031G4U6 STM32F0 Microcontroller 16kB FLASH, 28-Pin UFQFPN
