STMicroelectronics STM32F042F4P6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 860-7491
- Mfr. Part No.:
- STM32F042F4P6
- Manufacturer:
- STMicroelectronics
Add 50 more to save €11.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.90
(exc. VAT)
€15.85
(inc. VAT)
- 1,455 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.58 | €12.90 | - |
| 50 - 120 | €2.35 | €11.75 | €11.50 |
| 125 + | €1.958 | €9.79 | €77.75 |
*price indicative
- RS Stock No.:
- 860-7491
- Mfr. Part No.:
- STM32F042F4P6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Standards/Approvals | FBI | |
| Maximum Power Dissipation Pd | 263mW | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 6 | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Standards/Approvals FBI | ||
Maximum Power Dissipation Pd 263mW | ||
Minimum Supply Voltage 2V | ||
Number of Timers 6 | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
STM32F04 Series Microcontrollers, STMicroelectronics
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F042F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F031F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F030F4P6TR STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F030F4P6 STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F042C4U6 STM32F0 Microcontroller 16kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F042K4U6 STM32F0 Microcontroller 16kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F031G4U6 STM32F0 Microcontroller 16kB FLASH, 28-Pin UFQFPN
