Microchip PIC16F1828-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9355
Mfr. Part No.:
PIC16F1828-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Width

6.35mm

Height

3.3mm

Length

26.16mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

5

PIC16F1824/1828 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

12 I/O Pins – PIC16F1824

18 I/O Pins – PIC16F1828

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels

mTouchTM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels

Two Capture/Compare/PWM (CCP) Modules

Two Enhanced Capture/Compare/PWM (ECCP) Modules

Two Comparators

Four 8-bit Timers

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy