Microchip PIC18F25K80-I/MM, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 145-9377
- Mfr. Part No.:
- PIC18F25K80-I/MM
- Manufacturer:
- Microchip
Subtotal (1 tube of 61 units)*
€195.44
(exc. VAT)
€240.40
(inc. VAT)
- Shipping from 26 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 61 - 61 | €3.204 | €195.44 |
| 122 + | €2.938 | €179.22 |
*price indicative
- RS Stock No.:
- 145-9377
- Mfr. Part No.:
- PIC18F25K80-I/MM
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.65kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2, 3 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.65kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2, 3 | ||
Instruction Set Architecture Harvard | ||
- COO (Country of Origin):
- TH
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F25K80-I/MM PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25K80-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K80-I/SS PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K80-I/SO PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K80-E/MM PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
