NXP S9KEAZN64AMLH, 32 bit ARM Cortex M0, Kinetis EA Microcontroller, 40 MHz, 64kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 160 units)*

€396.80

(exc. VAT)

€488.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€2.48€396.80

*price indicative

RS Stock No.:
146-0436
Mfr. Part No.:
S9KEAZN64AMLH
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis EA

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

10mm

Standards/Approvals

No

Length

10mm

Height

1.45mm

Number of Programmable I/Os

57

DACs

6 bit

Analogue Comparators

2

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Number of Timers

4

COO (Country of Origin):
US

Kinetis EA Series Microcontrollers


Kinetis EA series microcontrollers are based on the 32-bit ARM Cortex-M0+ core and are designed for automotive applications. This series was developed with EMC/ESD in mind and features strong noise immunity with low radiated emissions.

Up to 48MHz Cortex-M0+ microcontroller

Up to 128KB Flash memory

Up to 16KB SRAM

16-channel 12-bit ADC

Single-cycle I/O access port

Power supply: +2.7 to +5.5Vdc

Operating temperature range: -40 to +125°C

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy