NXP MKE02Z64VLH4R, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 40 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 763-132
- Mfr. Part No.:
- MKE02Z64VLH4R
- Manufacturer:
- NXP
Image representative of range
Add 10 more to save €8.10
View bulk pricing optionsSubtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.52 | - |
| 10 - 24 | €3.71 | €8.10 |
| 25 - 99 | €3.48 | €26.00 |
| 100 - 249 | €3.25 | €127.00 |
| 250 + | €3.13 | €347.50 |
*price indicative
- RS Stock No.:
- 763-132
- Mfr. Part No.:
- MKE02Z64VLH4R
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE02Z | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 1x12 bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE02Z | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 1x12 bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- NXP MKE02Z64VLD4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP S9KEAZN64AMLH Kinetis EA Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z32VLD4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VLC4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z64VLH4 Kinetis E Microcontroller 64kB FLASH, 64-Pin QFP
- NXP MKE02Z32VQH2 MKE02Z Microcontroller 32kB FLASH, 64-Pin QFN
- NXP MKE02Z32VFM4 MKE02Z Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKL25Z64VLH4 Kinetis Microcontroller 64kB FLASH, 64-Pin LQFP
