Microchip PIC16F19197-I/PT, 8 bit 8 Bit CPU, PIC16 Microcontroller, 32 MHz, 56kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 146-3246
- Mfr. Part No.:
- PIC16F19197-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€359.04
(exc. VAT)
€441.60
(inc. VAT)
- 960 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €2.244 | €359.04 |
*price indicative
- RS Stock No.:
- 146-3246
- Mfr. Part No.:
- PIC16F19197-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 56kB | |
| Interface Type | SPI, I2C, EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4.1kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 59 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 45 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 56kB | ||
Interface Type SPI, I2C, EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4.1kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 59 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 45 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip PIC16F19197-I/PT PIC16 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC16F18857-I/SP PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
- Microchip PIC16 Microcontroller 56kB FLASH, 28-Pin SPDIP
- Microchip PIC16 Microcontroller 14 kB Flash, 64-Pin TQFP
- Microchip PIC16F19197-E/PTVAO PIC16F19197 Microcontroller 56kB FLASH, 64-Pin TQFP
- Microchip PIC16F15323-I/ST PIC16 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15323-I/P PIC16 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F19197-E/5LXVAO PIC16F19197 Microcontroller 56kB FLASH, 64-Pin VQFN
