Microchip PIC24FJ256GA702-I/SO, 32 bit 32 Bit CPU, PIC24 Microcontroller, 32 MHz, 256kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 146-3257
- Mfr. Part No.:
- PIC24FJ256GA702-I/SO
- Manufacturer:
- Microchip
Add 108 more to save €17.39
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€48.92
(exc. VAT)
€60.18
(inc. VAT)
- Plus 648 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €1.812 | €48.92 | - |
| 108 + | €1.651 | €44.58 | €17.39 |
*price indicative
- RS Stock No.:
- 146-3257
- Mfr. Part No.:
- PIC24FJ256GA702-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 32 Bit CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Height | 2.05mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 10 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 32 Bit CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Height 2.05mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture MIPS32 | ||
ADCs 10 x 10/12 Bit | ||
Program Memory Type FLASH | ||
PIC24FJ256GA70x 16-bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ256GA702-I/SO PIC24 Microcontroller 256kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ256GA702-I/ML PIC24 Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC24FJ256GA702-I/MV PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ256GA705-I/M4 PIC24 Microcontroller 256kB FLASH, 48-Pin UQFN
- Microchip PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC32MM Microcontroller 256kB FLASH, 28-Pin QFN
- Infineon CY8C29466-24PVXIT CY8C29 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip dsPIC33AK256MPS105-I/PT dsPIC33A Sign 256kB FLASH, 48-Pin TQFP-48
