Microchip PIC24FJ256GA702-I/ML, 32 bit 32 Bit CPU, PIC24 Microcontroller, 32 MHz, 256kB FLASH, 28-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 430 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.764€8.82
25 - 95€1.708€8.54
100 +€1.646€8.23

*price indicative

Packaging Options:
RS Stock No.:
126-2162
Mfr. Part No.:
PIC24FJ256GA702-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

32 Bit CPU

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6mm

Height

950μm

Length

6mm

Minimum Supply Voltage

2V

Automotive Standard

AEC-Q100

ADCs

10 x 10/12 Bit

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

MIPS32

PIC24FJ256GA70x 16-bit Flash Microcontrollers


The PIC24FJ256GA700 16-bit microcontroller family introduces large Flash and SRAM memory in smaller package sizes. These devices feature an integrated hardware cryptographic module, eXtreme Low Power (XLP) technology, USB, LCD and Advanced peripherals making them ideally suited to low power embedded security and other high-performance applications.

16-bit PIC24 CPU with modified Harvard architecture

Up to 16 MIPS Operation @ 32 MHz

8 MHz Internal oscillator with 96 MHz PLL option

32-Bit by 16-Bit Hardware Divider

16 x 16-Bit Working Register Array

Communications: 6 x UART, 4 x SPI and 3 x I2C

256K Dual partition Flash memory with live update capability

Integrated Cryptographic Engine

NIST Standard Encryption/Decryption operations without CPU intervention

Battery-backed RAM key storage

10/12-Bit, up to 24-Channel ADC with 12-bit conversion rate of 200 kbps

10-Bit DAC with 1 Msps update rate

3 x programmable analogue comparator

Charge Time Measurement Unit for up to 24 channels of capacitive touch sensing

PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy