Microchip, 16 bit PIC, PIC24 Microcontroller, 32 MHz, 256kB FLASH, 28-Pin UQFN
- RS Stock No.:
- 146-3256
- Mfr. Part No.:
- PIC24FJ256GA702-I/MV
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3256
- Mfr. Part No.:
- PIC24FJ256GA702-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 16 bit | |
| Device Core | PIC | |
| Series | PIC24 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 256 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | UQFN | |
| ADCs | 10 x 10/12 Bit | |
| Analogue Comparators | 3 | |
| Automotive Standard | AEC-Q100 | |
| Height | 550 μm | |
| Instruction Set Architecture | Modified Harvard | |
| Length | 4 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 16 kB | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 16 bit | ||
Device Core PIC | ||
Series PIC24 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 256 kB | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type UQFN | ||
ADCs 10 x 10/12 Bit | ||
Analogue Comparators 3 | ||
Automotive Standard AEC-Q100 | ||
Height 550 μm | ||
Instruction Set Architecture Modified Harvard | ||
Length 4 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 16 kB | ||
Standards/Approvals No | ||
Width 4 mm | ||
PIC24FJ256GA70x 16-bit Flash Microcontrollers
The PIC24FJ256GA700 16-bit microcontroller family introduces large Flash and SRAM memory in smaller package sizes. These devices feature an integrated hardware cryptographic module, eXtreme Low Power (XLP) technology, USB, LCD and Advanced peripherals making them ideally suited to low power embedded security and other high-performance applications.
16-bit PIC24 CPU with modified Harvard architecture
Up to 16 MIPS Operation @ 32 MHz
8 MHz Internal oscillator with 96 MHz PLL option
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array
Communications: 6 x UART, 4 x SPI and 3 x I2C
256K Dual partition Flash memory with live update capability
Integrated Cryptographic Engine
NIST Standard Encryption/Decryption operations without CPU intervention
Battery-backed RAM key storage
10/12-Bit, up to 24-Channel ADC with 12-bit conversion rate of 200 kbps
10-Bit DAC with 1 Msps update rate
3 x programmable analogue comparator
Charge Time Measurement Unit for up to 24 channels of capacitive touch sensing
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ256GA702-I/MV PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC16 Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ256GA702-I/ML PIC24 Microcontroller 256kB FLASH, 28-Pin QFN
- Microchip PIC24FJ256GA702-I/SO PIC24 Microcontroller 256kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ64GU202-I/MV PIC Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GP202-I/MV PIC16 Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC16F Microcontroller 16.354 kB Flash, 28-Pin UQFN
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin UQFN
