Microchip, 8bit 8 bit CPU, PIC16 Microcontroller, 32MHz, 14 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-8947
Mfr. Part No.:
PIC16F19195-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (2 x 10 bit)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

45 x 12 bit

Length

10mm

PIC16(L)F19196 microcontrollers offer extreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC2 automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison.

14KB Flash Memory
256b DataEE
1024 RAM
Up to 360 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy