Microchip, 8bit CPU, PIC16F Microcontroller, 32MHz, 14 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 180-7545
- Mfr. Part No.:
- PIC16F18455-I/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 180-7545
- Mfr. Part No.:
- PIC16F18455-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1.024 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Length | 17.9mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 24 x 12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1.024 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Height 2.35mm | ||
Width 7.5mm | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Length 17.9mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
ADCs 24 x 12 bit | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs
5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Windowed Watchdog Timer (WWDT)
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
I2C/SPI
EUSART
PIC16LF18455 (1.8V – 3.6V)
PIC16F18455 (2.3V – 5.5V)
Related links
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SSOP
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SPDIP
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 7 kB Flash, 28-Pin SOIC
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin UQFN
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin SSOP
