Microchip PIC16F1825-E/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB, 14 kB FLASH, FLASH, 14-Pin PDIP
- RS Stock No.:
- 159-7417
- Mfr. Part No.:
- PIC16F1825-E/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 159-7417
- Mfr. Part No.:
- PIC16F1825-E/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 14 kB, 14 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| ADCs | 8 x 10 Bit, 8 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | ISO/TS 16949 | |
| DACs | 5 bit | |
| Height | 5.08 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | I2C, SPI | |
| Length | 19.81 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Programmable I/Os | 12 | |
| Number of Timers | 5 | |
| RAM Size | 1 kB | |
| Standards/Approvals | RoHS | |
| Width | 7.11 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 14 kB, 14 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 14 | ||
Package Type PDIP | ||
ADCs 8 x 10 Bit, 8 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard ISO/TS 16949 | ||
DACs 5 bit | ||
Height 5.08 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type I2C, SPI | ||
Length 19.81 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Programmable I/Os 12 | ||
Number of Timers 5 | ||
RAM Size 1 kB | ||
Standards/Approvals RoHS | ||
Width 7.11 mm | ||
- COO (Country of Origin):
- TH
PIC16F1825/1829 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1825-E/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1455-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1825-E/SL PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1825-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1825-I/SL PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1825-I/ST PIC16F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1825-E/ST PIC16F 14 kB Flash, 14-Pin TSSOP
