Microchip PIC16F1455-I/P, 8 bit PIC, PIC16F Microcontroller, 48 MHz, 14kB, 14 kB FLASH, FLASH, 14-Pin PDIP
- RS Stock No.:
- 145-9018
- Mfr. Part No.:
- PIC16F1455-I/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 145-9018
- Mfr. Part No.:
- PIC16F1455-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 14 kB, 14 kB | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| ADCs | 5 x 10 Bit, 5 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| DACs | 1 x 5 Bit | |
| Height | 4.95 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | I2C, SPI, USART | |
| Length | 19.69 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Programmable I/Os | 11 | |
| Number of Timers | 2 | |
| RAM Size | 1.024 kB | |
| Standards/Approvals | No | |
| Width | 7.11 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 14 kB, 14 kB | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 14 | ||
Package Type PDIP | ||
ADCs 5 x 10 Bit, 5 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
DACs 1 x 5 Bit | ||
Height 4.95 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type I2C, SPI, USART | ||
Length 19.69 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Programmable I/Os 11 | ||
Number of Timers 2 | ||
RAM Size 1.024 kB | ||
Standards/Approvals No | ||
Width 7.11 mm | ||
- COO (Country of Origin):
- CN
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals – All Models
Peripherals - PIC16F1455/1459 Models Only
Related links
- Microchip PIC16F1455-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1825-E/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1455-I/SL PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F1454-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1705-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1615-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1765-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F18325-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
