Microchip PIC16LF18875-I/ML, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 40-Pin QFN
- RS Stock No.:
- 159-7529
- Mfr. Part No.:
- PIC16LF18875-I/ML
- Manufacturer:
- Microchip
Subtotal (1 tube of 45 units)*
€73.44
(exc. VAT)
€90.32
(inc. VAT)
- Shipping from 09 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 90 | €1.632 | €73.44 |
| 135 + | €1.508 | €67.86 |
*price indicative
- RS Stock No.:
- 159-7529
- Mfr. Part No.:
- PIC16LF18875-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16LF | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | NVMREG | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 35 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16LF | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type NVMREG | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 35 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F1885x/1887x 8-Bit Microcontrollers
Microcontroller Features
Power Saving Features
Peripheral Features
Related links
- Microchip PIC16LF18875-I/ML PIC16LF Microcontroller 14kB FLASH, 40-Pin QFN
- Microchip PIC16F18875-I/P PIC16LF Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F18855-I/ML PIC16F18855 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16F18045-I/ML PIC16 Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16LF18455-I/SO PIC16LF Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F18855-I/SP PIC16LF Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1579-I/P PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F1619-I/P PIC16LF Microcontroller 14kB FLASH, 20-Pin PDIP
