Microchip PIC16F18875-I/P, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 40-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€20.40

(exc. VAT)

€25.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 20€2.04€20.40
30 - 90€1.985€19.85
100 +€1.82€18.20

*price indicative

RS Stock No.:
159-7536
Mfr. Part No.:
PIC16F18875-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16LF

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART, I2C, SPI

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

15.88mm

Length

52.45mm

Height

4.83mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

7

Program Memory Type

FLASH

ADCs

35 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F1885x/1887x 8-Bit Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1885x/1887xx Microcontrollers are based on Microchip’s Enhanced Mid-Range core and are the first to include multiple new Low-Power features. IDLE and DOZE modes have been added along with Peripheral Module Disable, this allows peripherals to be removed from the power rail and clock tree for zero power leakage.

Additionally these devices are Microchip’s first PIC MCUs to incorporate an Analogue-to-Digital Converter with computation (ADC2). Functions like accumulation, averaging and low-pass filter calculations are completed in the ADC hardware instead of the MCU software, freeing up the CPU to sleep or complete other tasks.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

Internal Oscillator

25 or 36 I/O Pins

Power-On Reset (POR)

Configurable Power-Up Timer (PWRTE)

Brown-Out Reset (BOR) and Low-Power Brown-Out Reset (LPBOR)

Windowed Watchdog Timer (WWDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Low-Voltage Programming (LVP)

Peripheral Pin Select (PPS)

Power Saving Features


Peripheral Module Disable (PMD) – Ability to disable unused peripherals for minimal power consumption

SLEEP, IDLE and DOZE Low Power Modes

Sleep mode: 50 nA @ 1.8V (typical)

Watchdog Timer: 500 nA @ 1.8V (typical)

Secondary Oscillator: 500 nA @ 32 kHz

Operating Current: 8 μA @ 32 kHz 1.8V (typical)

Peripheral Features


10-bit Analogue-to-Digital Converter with Computation (ADC2) – PIC16F18855 25 Channels; PIC16F18875 36 Channels

5-Bit Digital-to-Analogue Converter (DAC)

Two Comparators (COMP)

Voltage Reference

Four Configurable Logic Cells (CLC)

Complementary Waveform Generator (CWG):

Five Capture/Compa10re/PWM (CCP) modules

Two 10-bit PWMs

Numerically Controlled Oscillator (NCO)

Two Signal Measurement Timers (SMT)

Cyclical Redundancy Check (CRC/SCAN)

EUSART, RS-232, RS-485, LIN compatible Interfaces

Two SPI Interfaces

Two I2C, SMBus, PMBus™ Compatible Interfaces

Data Signal Modulator (DSM)

Three 8-bit Timers with Hardware Limit Timer (HLT)

Four 16-bit Timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy