Microchip PIC16F1619-I/P, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€34.06

(exc. VAT)

€41.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
22 - 22€1.548€34.06
44 - 88€1.509€33.20
110 +€1.417€31.17

*price indicative

RS Stock No.:
144-5888
Mfr. Part No.:
PIC16F1619-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16LF

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

SPI, I2C, EUSART

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Power Dissipation Pd

800mW

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Width

7.11mm

Standards/Approvals

No

Height

5.33mm

Length

26.92mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

7

Automotive Standard

No

ADCs

12 x 10 Bit

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F1615/1619 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1615/1619 Microcontrollers are based on Microchip’s Enhanced Mid-Range core and integrate a variety of peripherals that make these devices suitable for a wide variety of general purpose and small motor control applications.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

Internal Oscillator

12 or 18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Brown-Out Reset (BOR)

Windowed Watchdog Timer (WWDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Low-Voltage Programming (LVP)

Peripheral Features


10-bit Analogue to Digital Converter (ADC) – PIC16F1615 8 Channels; PIC16F1619 12 Channel

8-Bit Digital-to-Analogue Converter (DAC)

Voltage Reference

Zero-Cross Detect (ZCD)

Two Capture/Compare/PWM (CCP) Modules

Two Comparators

Two 24-bit Signal Measurement Timers (SMT)

Angular Timer

Cyclic Redundancy Check with Memory Scan (CRC/SCAN)

Math Accelerator with Proportional-Integral-Derivative (PID)

Zero Cross Detector

Voltage Reference Module

Four 8-bit Timers with Hardware Limit Timer (HLT)

Three 16-bit Timers

Peripheral Pin Select (PPS)

Complimentary Waveform Generator (CWG)

Two Configurable Logic Cell (CLC)

Enhanced USART (EUSART)

SPI/I2C Serial Communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy