Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 165-1933
- Mfr. Part No.:
- PIC18F2520-E/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-1933
- Mfr. Part No.:
- PIC18F2520-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Width 7.5mm | ||
Length 17.9mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC18F2420/2520/4420/4520 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.
Microcontroller Features
40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Related links
- Microchip PIC18F2520-E/SO PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2520-E/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18LF252-I/SO PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F252-I/SO PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SOIC
