Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save 2%

View bulk pricing options

Subtotal (1 tube of 27 units)*

€189.86

(exc. VAT)

€233.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€7.032€189.86-
108 +€6.856€185.112%

*price indicative

RS Stock No.:
889-5601
Mfr. Part No.:
PIC18LF252-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

32kB

Number of Programmable I/Os

23

Maximum Operating Temperature

85°C

Width

7.59mm

Standards/Approvals

No

Length

18.08mm

Height

2.39mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

5 x 10 Bit

Automotive Standard

No

Number of Timers

4

PIC18F242/252/442/452 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy