Microchip PIC16F1827-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 256B FLASH, 18-Pin SOIC
- RS Stock No.:
- 165-3477
- Mfr. Part No.:
- PIC16F1827-I/SO
- Manufacturer:
- Microchip
Add 126 more to save €18.65
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€70.56
(exc. VAT)
€86.94
(inc. VAT)
- Plus 378 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 84 | €1.68 | €70.56 | - |
| 126 + | €1.532 | €64.34 | €18.65 |
*price indicative
- RS Stock No.:
- 165-3477
- Mfr. Part No.:
- PIC16F1827-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256B | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 384bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| DACs | 5 bit | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 11.55mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 256B | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 384bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
DACs 5 bit | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Length 11.55mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- CN
PIC16F1826/1827 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1827-I/SO PIC16F Microcontroller 256B FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 256B FLASH, 18-Pin SOIC
- Microchip PIC16F1826-I/SO PIC16F Microcontroller 256B FLASH, 18-Pin SOIC
- Microchip PIC16LF1827-I/P PIC16F Microcontroller 256B FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 256B FLASH, 18-Pin PDIP
- Microchip PIC16F1827-I/P PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827-I/SS PIC16F Microcontroller 256B FLASH, 20-Pin SSOP
- Microchip PIC16F1827-E/P PIC16F Microcontroller 7kB FLASH, 18-Pin PDIP
