Microchip PIC24F32KA301-I/SS, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 32kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 165-3535
- Mfr. Part No.:
- PIC24F32KA301-I/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 134 more to save €11.26
View bulk pricing optionsSubtotal (1 tube of 67 units)*
€225.92
(exc. VAT)
€277.92
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 67 - 67 | €3.372 | €225.92 | - |
| 134 + | €3.288 | €220.30 | €11.26 |
*price indicative
- RS Stock No.:
- 165-3535
- Mfr. Part No.:
- PIC24F32KA301-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.05kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.05kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.5mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Height 1.85mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F32KA301-I/SS PIC24F Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA101-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA301-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA102-I/SS PIC24F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24FV32KA301-I/SS PIC24FV Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24FJ32GA002-I/SS PIC24FJ Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC24FV32KA302-I/SS PIC24FV Microcontroller 32kB FLASH, 28-Pin SSOP
