Microchip PIC24F32KA301-I/SS, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 32kB FLASH, 20-Pin SSOP

Get a bulk buy discount

Add 10 more to save €2.10

View bulk pricing options

Subtotal (1 unit)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.37-
10 - 24€3.16€2.10
25 - 99€3.11€6.50
100 +€2.80€57.00

*price indicative

Packaging Options:
RS Stock No.:
742-1139
Mfr. Part No.:
PIC24F32KA301-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24F

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

2.05kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

No

Height

1.85mm

Length

7.5mm

Minimum Supply Voltage

1.8V

ADCs

12 x 12 Bit

Number of Timers

16

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
TH

PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy