Microchip PIC24F16KA102-I/SS, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 28-Pin SSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-6895
Mfr. Part No.:
PIC24F16KA102-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

1.5kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

24

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

1.85mm

Length

10.5mm

Standards/Approvals

RoHS

Width

5.6mm

Minimum Supply Voltage

1.8V

ADCs

9 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC24FxxKA101/102 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy