Microchip PIC16C773-I/SO, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 7kB EPROM, 28-Pin SOIC
- RS Stock No.:
- 165-4092
- Mfr. Part No.:
- PIC16C773-I/SO
- Manufacturer:
- Microchip
Add 108 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€158.11
(exc. VAT)
€194.48
(inc. VAT)
- 702 unit(s) ready to ship from another location
- Plus 432 unit(s) shipping from 15 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €5.856 | €158.11 | - |
| 108 + | €5.71 | €154.17 | 2% |
*price indicative
- RS Stock No.:
- 165-4092
- Mfr. Part No.:
- PIC16C773-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 24 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.08mm | |
| Width | 7.59mm | |
| Standards/Approvals | RoHS | |
| Height | 2.36mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| ADCs | 6 x 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | EPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 24 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 18.08mm | ||
Width 7.59mm | ||
Standards/Approvals RoHS | ||
Height 2.36mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
ADCs 6 x 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type EPROM | ||
- COO (Country of Origin):
- TH
PIC16C773/774 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C773-I/SO PIC16C Microcontroller 7kB EPROM, 28-Pin SOIC
- Microchip PIC16C63A-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73B-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C63A-20I/SP PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16C Microcontroller 28-Pin SOIC
- Microchip PIC16C745-I/SO PIC16C Microcontroller 28-Pin SOIC
- Microchip PIC16C55A-04/SO PIC16C Microcontroller 0.75kB EPROM, 28-Pin SOIC
