Microchip PIC16F873A-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.2 kB, 128B FLASH, 28-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 27 units)*

€143.21

(exc. VAT)

€176.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
27 - 81€5.304€143.21
108 +€5.171€139.62

*price indicative

RS Stock No.:
165-4720
Mfr. Part No.:
PIC16F873A-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2kB, 128kB

Maximum Clock Frequency

20MHz

RAM Size

192bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

22

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

7.59mm

Standards/Approvals

RoHS

Length

18.08mm

Height

2.39mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Number of Timers

3

Automotive Standard

No

ADCs

5 x 10 Bit

Program Memory Type

FLASH

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy